さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥141,649.34 (¥155,814.274) |
製品情報
製品概要
The VB450 from Extech Instruments is a vibration meter. The VB450 is a portable vibration meter consisting of an acceleration sensor and a digital measurement display circuit. It can be used to measure vibration displacement, speed (or intensity) and acceleration of mechanical equipment. Equipment such as fans, pumps, compressors, motors, etc. can be tested. Misalignment, poor balancing, structural compromises and other factors can cause unwanted vibration increases. VB450 features a wide 10Hz to 1500Hz frequency range and provides displacement (peak to peak), velocity(RMS) and acceleration(peak) measurement.
- Remote vibration sensor with magnetic adaptor on 7.9" (0.2m) coiled cable
- Automatic data hold after measurement button is released
- Auto power off after 1 minute
- Low battery indicator
- Acceleration (peak) measurement range from 0.1m/s2 to 199.9m/s2
- Velocity (RMS) measurement range from 0.1mm/s to 199.9mm/s
- Displacement (peak to peak) measurement range from 1μm to 1999μm
- Resolution of 0.1m/s2, 0.1mm/s, 1μm
- Basic accuracy is ±(5% + 1 digit)
- Dimension is 7.3" x 2.7" x 1.2" (185mm x 68m x 30mm), weight is 8.1oz (230g)
内容
VB450 vibration meter, Remote sensor, Magnetic mount, 9V battery, Wrist strap, Soft case.
技術仕様
-
-
68mm
-
10Hz ~ 1.5kHz
185mm
30mm
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書