20 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥27,599.08 (¥30,358.988) |
製品情報
製品概要
The EX Series from Extech Instruments provides professional DMM's loaded with advanced features and functions. In addition to standard DMM features, they offer a Low impedance (LoZ) mode, backlit LCD, non‐contact voltage detector that safely senses electrical sources, variable frequency voltage measurement. True RMS provides accurate readings when measuring distorted or noisy waveforms.
- Basic DCV accuracy is ±0.5%
- Measures DC/AC voltage range from 0.01mV to 600V
- Measures DC/AC current range from 0.1µA to 10A
- Measures resistance range from 0.1ohm to 60.00Mohm
- Measures capacitance range from 1pF to 60.00mF
- Measures frequency range from 0.001Hz to 10MHz
- Measures temperature (type K) ranging from -40 to 1832°F (-40 to 1000°C)
- Duty cycle of 0.1 to 99.9%
- Diode test of 3.2V
- Dimension is 6.7" x 3.2" x 1.9" (175mm x 81mm x 48.5mm), weight is 13.1oz (370g)
- Power: 2x AA batteries (included)
- Supplied with bead wire temperature probe
内容
EX355 true RMS digital multimeter, Test leads, General purpose bead wire temperature probe, Manual, Two AA batteries.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
AC/DC 電流, AC/DC 電圧, 静電容量, 導通, ダイオード, デューティサイクル, 周波数, 抵抗
True-RMS (真の実効値)
自動, マニュアル
600V
10A
3年
0
3.75
6000
600V
10A
60Mohm
EX350 Series
EX355 の代替製品
3 見つかった製品
関連製品
6 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書