さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥23,801.62 (¥26,181.782) |
製品概要
The TESTO 410I is a vane anemometer and wireless probe with smartphone operation. Professional measuring technology in a small format, the compact Testo 410i vane anemometer with smartphone operation measures the volume flow, air velocity and temperature at air outlets quickly and reliably. The Testo Smart Probes App enables readings to be viewed conveniently and offers intelligent additional functions. It fits perfectly into any shirt pocket, the Testo 410i vane anemometer is ideal for measuring air velocity and temperature at air outlets and ventilation grilles. Even measuring and adjusting the volume flow is easy. The Testo 410i gives huge flexibility, so user can adapt to any unplanned measuring requirements in everyday work.
- Measuring range from -20°C to +60°C (NTC), 0.4 to 30 m/s (vane anemometer)
- Accuracy is ±0.5°C(NTC), ±(0.2 m/s + 2% of mV) (0.4 to 20 m/s) (vane anemometer)
- Resolution is 0.1°C(NTC), 0.1m/s (vane anemometer)
- Measurement of air velocity, volume flow and temperature
- Display of the volume flow of multiple outlets in order to adjust systems
- Easy parameterization of the outlet (dimension and geometry)
- Convenient viewing of readings on a smartphone/tablet with the testo Smart Probes App
- Dimensions is 154mm x 43mm x 21mm, operating temperature range from -20 to +50°C
- System requirements requires iOS 8.3 or newer, Android 4.3, mobile end device with Bluetooth 4.0
- 3AAA micro batteries with 200h battery life, diameter vane is 40mm
内容
Testo 410i vane anemometer with smartphone operation, Protective cap, Batteries, Calibration protocol.
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書