さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥24,126.92 (¥26,539.612) |
製品概要
The TESTO 905-T2 is a surface thermometer with large measuring range. The TESTO 905-T2 surface thermometer can measure the temperature reliably and impressively fast even on uneven surfaces. Its measuring head with sprung thermocouple strip is what makes this possible. This efficient temperature measuring instrument is therefore suitable for diverse applications in the heating, plumbing and refrigeration trade. The TESTO 905-T2 surface thermometer also impresses with its large measuring range of -50°C to +350°C. Measurements of up to +500°C are also possible for a short period (1 to 2 minutes). The surface thermometer is particularly well suited to temperature measurements on pipes, as its thermocouple probe is easily able to deal with their uneven surfaces.
- Measuring range from -50°C to +350°C (short term to +500°C)
- Accuracy is ±(1°C + ±1% of mV)
- Resolution is 0.1°C
- 3AAA micro batteries with 1000h battery life
- LCD one-line display type
- Operating temperature from 0°C to +40°C
- Large measuring range temperature measurements up to +500°C possible for a short time
- Extremely quick response time
- Convenient reading of measurement results on the swivel display
内容
TESTO 905-T2 surface thermometer with large measuring range, Attachment clip, 3x AAA batteries.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書