57 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,149.07 (¥3,463.977) |
製品情報
製品概要
The NUCLEO-F413ZH from STMicroelectronics is a STM32 Nucleo-144 board. This board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The STM32 Nucleo-144 board does not require any separate probe, as it integrates the ST-LINK/V2-1 debugger and programmer and it comes with the STM32 comprehensive software HAL library, together with various packaged software examples, as well as a direct access to the ARM mbed. It supports wide choice of integrated development environments (IDEs) including IAR, Keil, GCC-based IDEs and ARM mbed.
- 5V from ST-LINK/V2-1 USB VBUS
- 3.3V and 7V to 12V on ST Zio or ST morpho connectors, 5V on ST morpho connector
- USB OTG or full-speed device with Micro-AB connector (depending on STM32 support)
- IEEE-802.3-2002 compliant Ethernet connector (depending on STM32 support)
- Three user LEDs
- Two push-buttons, USER and RESET
- LSE crystal, 32.768KHz crystal oscillator
- Comprehensive free software HAL library including a variety of software
技術仕様
STMicroelectronics
STM32F4
Cortex-M4
Nucleo-64 Board STM32F413ZHT6
0
32ビット
ARM
STM32F413ZHT6
-
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書