200 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥806.56 (¥887.216) |
| 10+ | ¥614.53 (¥675.983) |
| 25+ | ¥566.67 (¥623.337) |
| 100+ | ¥514.05 (¥565.455) |
| 300+ | ¥484.71 (¥533.181) |
| 500+ | ¥473.85 (¥521.235) |
| 1000+ | ¥461.41 (¥507.551) |
製品情報
製品概要
MAX30205MTA+ is a human body temperature sensor. This temperature sensor accurately measures temperature and provides an overtemperature alarm/ interrupt/shutdown output. This device converts the temperature measurements to digital form using a high resolution, sigma-delta, analogue-to-digital converter (ADC). Accuracy meets the clinical thermometry specification of the ASTM E1112 when soldered on the final PCB. Communication is through an I2C-compatible, 2-wire serial interface. The I2C serial interface accepts standard write byte, read byte, send byte, and receive byte commands to read the temperature data and configure the behaviour of the open-drain overtemperature shutdown output. The MAX30205 features three address select lines with a total of 32 available addresses. The sensor has a 2.7V to 3.3V supply voltage range, low 600µA supply current, and a lockup-protected I2C-compatible interface that make it ideal for wearable fitness and medical applications.
- High accuracy and low-voltage operation aids designers in meeting error and power budgets
- 0.1°C accuracy (37°C to 39°C)
- 16bit (0.00390625°C) temperature resolution
- 2.7V to 3.3V supply voltage range
- One-shot and shutdown modes help reduce power usage
- 600μA (typ) operating supply current
- Digital functions make integration easier into any system
- Selectable timeout prevents bus lockup
- Separate open-drain OS output operates as interrupt or comparator/thermostat output
- 0°C to +50°C temperature range, 8 TDFN-EP* package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デジタル
± 0.1°C
0°C
50°C
TDFN
8ピン
3.3V
16ビット
0°C
-
0
デジタル
± 0.1°C
0°C
50°C
TDFN-EP
2.7V
1チャネル
I2C
50°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書