さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥503.94 (¥554.334) |
| 10+ | ¥483.69 (¥532.059) |
| 100+ | ¥463.43 (¥509.773) |
| 250+ | ¥461.86 (¥508.046) |
| 500+ | ¥439.12 (¥483.032) |
| 1000+ | ¥434.23 (¥477.653) |
製品情報
製品概要
The Standard Edge II series Card Edge Connector onto printed circuit (PC) boards for use in electronic equipment. The connector is designed to connect a module PC board (daughter card) to a main PC board (motherboard). This connector is available in vertical, right-angle or straddle-mount configuration with through-hole, press-fit (compliant pin) or surface-mount contacts. Each connector has a double row of contact cavities with a centerline spacing of 2.54mm (0.100 inch). The connector is available with 6 through 140 positions. The connector is available with or without a pin 1 designation (an embossed triangle or square on the mating face of the connector). The connector feature omitted contacts for polarization to the PC board. Each connector features housing with a card slot which accepts 1.37 through 1.78mm (0.054 through 0.070 inch) thick daughter card. The connectors are available with or without a moulded key or inter-contact keying slots located in the card slot.
技術仕様
デュアル サイド
50 端子
ストレート
リン青銅
PET (ポリエステル), ガラス入り 本体
0
1.85mm
スルーホール マウント
はんだ
30µ" 金メッキ端子
Standard Edge II
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書