さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥29,642.94 (¥32,607.234) |
| 3+ | ¥25,652.07 (¥28,217.277) |
製品情報
製品概要
The 72-10465 from Tenma is a LCR meter in orange and grey colour. It features an easy to read dual LCD (40mm x 63mm) display measurement of 19999/1999 (main/auxiliary). It also has series and parallel measurement modes which can be used to select quality factor, loss factor, phase location angle and equivalent resistance of measure articles. Intelligent detection and five different test frequencies enable accurate readings for all sizes of capacitors and inductors. The user can also access the stored data on a PC with the included USB connection and interface software. The compact size and case make this unit far more portable than a benchtop meter.
- Measurement of L, C & R range from 20mH to 2000H, 200pF to 20mF & 20 ohm to 200Mohm
- Measurement frequency of 100Hz/120Hz/1KHz/10KHz/100KHz
- 0.6Vrms measurement voltage, 120 ohm output impedance & 0.5% basic precision
- Low battery indication ≤6.8V, automatic shutdown
- LCR automatic identification/manual measurement
- Measurement of DCR DC resistance
- Calibration compensation of open circuit/short-circuit
- Relative mode and tolerance sorting
- Product size of 96mm x 193mm x 47mm, product net weight is 374g
- 9V battery (6F22) or USB powered
- 12 month limited warranty *view Terms & Conditions for details
内容
72-10465 LCR meter, Battery, SMD test clamp, USB interface cable, PC software CD, Multi-purpose socket, Short circuit splice.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
携帯型
2kH
0.2Gohm
0
100kHz
20000µF
-
72-10465 の代替製品
3 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書