さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,767.48 (¥1,944.228) |
製品情報
製品概要
The BL652-SA-01 is an intelligent BTv4.2 module featuring smartBASIC (internal ceramic antenna). The BL652 series module designed to enable OEMs to add single-mode Bluetooth Low Energy (BLE) v4.2 to small, portable, power conscious devices. The BL652 modules are supported with Laird’s smartBASIC, an event driven programming language that enables OEMs to make their BLE product development quicker and simpler, significantly reducing time to market. smartBASIC enables customers to develop a complete embedded application inside the compact BL652 hardware, connecting to a wide array of external sensors via its I2C, SPI, UART, ADC or GPIO interfaces. The BL652 also provides flexibility in the OEM’s application development choice with full support for using Nordic’s SDK and firmware tools.
- Bluetooth v4.2 single mode, NFC-A listen mode compliant
- Compact footprint, frequency range from 2.402GHz to 2.480GHz
- Programmable Tx power +4dBm to -20dBm, Tx whisper mode (-40dBm) & -96dBm Rx sensitivity
- Ultra low power consumption, 1.2µA typical standby doze, fast time to market
- UART, GPIO, ADC, PWM, FREQ output, timers, I2C and SPI interfaces
- FCC, CE, IC and Japan certified, full Bluetooth declaration ID
- No external components required
- Industrial temperature range from -40°C to + 85°C
- Physical dimensions of 14mm x 10mm x 2.1mm (TBC) with 0.75mm pad pitch
- Weight <lt/> 1gram
技術仕様
Bluetooth 5.0
-96 dBm
-40 °C to 85 °C
0
-
1.8 V to 3.6 V
BL652 Series
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書