再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥649.7 (¥714.67) |
| 10+ | ¥621.65 (¥683.815) |
| 25+ | ¥588.93 (¥647.823) |
| 50+ | ¥567.12 (¥623.832) |
| 100+ | ¥545.31 (¥599.841) |
| 250+ | ¥527.17 (¥579.887) |
| 500+ | ¥509.02 (¥559.922) |
製品情報
製品概要
LSM303AGRTR is an ultracompact high-performance eCompass module: ultralow-power 3-axis accelerometer and 3-axis magnetometer. The LSM303AGR has linear acceleration full scales of ±2g/±4g/±8g/±16g and a magnetic field dynamic range of ±50 gauss. The LSM303AGR includes an I²C serial bus that supports standard, fast mode, fast mode plus, and high-speed (100KHz, 400KHz, 1MHz, and 3.4MHz) and an SPI serial standard interface. The system can be configured to generate an interrupt signal for free-fall, motion detection, and magnetic field detection. The magnetic and accelerometer blocks can be enabled or put into power-down mode separately. Typical applications include tilt-compensated compasses, map rotation, position detection, motion-activated functions and free-fall detection.
- Analog supply voltage range from 1.71V to 3.6V
- SPI / I²C serial interfaces
- Selectable power mode/resolution for accelerometer and magnetometer
- Single measurement mode for magnetometer
- Programmable interrupt generators for freefall, motion detection, and magnetic field detection
- Embedded self-test
- Embedded temperature sensor
- Embedded FIFO
- 12 ball LGA package
- Temperature range from -40 to +85°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
加速度センサ, 磁力計
X, Y, Z
LGA
LGA
± 2g, ± 4 g, ± 8 g, ± 16 g
-
-40°C
-
0
3軸 加速度センサ, 3軸 磁力計
1.71V
3.6V
12ピン
-
I2C, SPI
85°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malta
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書