さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥10,716.38 (¥11,788.018) |
製品情報
製品概要
The FRDM-KE15Z is a freedom development platform for Kinetis MKE15Z256VLL7 microcontroller. It is a freedom development platform for Kinetis KE1x MCUs. The MKE15Z256VLL7 is a ARM Cortex -M0+ microcontroller in 100 pin LQFP package. This microcontroller running up to 72MHz and supports up to 256KB flash, 32KB RAM and complete set of analogue/digital features. The freedom board is designed to work in standalone mode or as the main board of FRDM-TOUCH, FRDM-MC-LVBLDC and Arduino boards. It is compatible with DC 5V and 3.3V power supply. The on-board interfaces include an RGB LED, 6-axis digital sensor, 3-axis digital angular rate gyroscope, an ambient light sensor and a capacitive touch slider.
- I/O headers for easy access to MCU I/O pins
- Compatible with FRDM-TOUCH, FRDM-MC-LVBLDC and Arduino boards
- Onboard debug circuit (K20DX128VFM5 (OpenSDA) with virtual serial port)
- NXP FXOS8700CQ inertial sensor
- Reset pushbutton, four user buttons and one RGB LED
- Touch electrodes in self capacitive mode
内容
FRDM-KE15Z development board, Quick start guide, Cable.
技術仕様
NXP
Kinetis - E
Cortex-M0+
Freedom Development Board
0
32ビット
ARM
MKE15Z256VLL7
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書