60 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥11,995.34 (¥13,194.874) |
| 5+ | ¥11,638.48 (¥12,802.328) |
製品情報
製品概要
LF 210-S is a current transducer. It is used for the measurement of current DC, AC pulsed with galvanic separation between the primary and secondary circuit. It is approved by IEC 6100-1:2010, IEC 61800-5: 2007, IEC 62109-1: 2010, UL 508: 203. It is used in applications such as windmill inverters, test and measurement, AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied application, uninterruptible power supplies, switched mode power supplies, power supplies for welding applications.
- Bipolar and insulated current measurement, current output
- Closed loop (compensated) current transducer, panel mounting
- High accuracy, very low offset drift over temperature
- Primary normal RMS current is 200A maximum at (TA = 25°C)
- Supply voltage range from ±11.4V to ±15.75V
- Frequency bandwidth is 100KHz typical at (RM = 50 ohm, -3dB, TA = 25°C)
- Linearity error is 0.05% of IPN maximum at (TA = 25°C)
- Secondary nominal RMS current is 0.1A maximum at (TA = 25°C)
- Sensitivity error is 0.1% maximum at (TA = 25°C)
- Operating ambient temperature range from -40°C to 85°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
電流
± 11.4V ~ ± 15.75V
15.75V
± 0.2%
クローズドループ、 ホール効果
200A
パネル マウント
85°C
0
-11.4V
AC / DC / パルス
-420A ~ 420A
-420A ~ 420A
500ns
0.2%
-40°C
LF210 Series
法律および環境情報
最後に重要な製造工程が行われた国生産国:Bulgaria
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書