さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥627.89 (¥690.679) |
製品情報
製品概要
OPB973T51 is a Photologic® slotted optical switch. It provides flexibility in meeting application-specific requirements for the design engineer. Building from a standard housing with a 3.18mm wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. A covered aperture provides dust protection, while an open aperture provides maximum protection against external light sources. Applications include speed and direction indication, rotary encoders, mechanical switch replacement, mechanical limit indication, printers - top of form, end of travel, home position, sliding door automotive and lift gate applications.
- 0.125" slot width, 0.345" slot depth
- 0.05 / 0.01" aperture width emitter / sensor
- 10.79mm lead length
- 4.5 to 16V supply voltage
- Operating temperature range from -40°C to 70°C
- 890nm wavelength
技術仕様
全通ビーム
3.18mm
16V
40mA
2V
1.7V
オープン コレクタ
パネル, スルーホール
70°C
-
3.18mm
4.5V
1.27mm
モジュール
-
-
-
-40°C
Photologic OPB970 Series
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Mexico
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書