さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥405.1 (¥445.61) |
| 10+ | ¥394.6 (¥434.06) |
| 25+ | ¥384.09 (¥422.499) |
| 50+ | ¥373.59 (¥410.949) |
| 100+ | ¥363.08 (¥399.388) |
| 250+ | ¥352.58 (¥387.838) |
| 500+ | ¥342.07 (¥376.277) |
| 1000+ | ¥338.55 (¥372.405) |
製品情報
製品概要
CY8C4124PVI-442 is a PSoC® 4 programmable System-on-Chip. This PSoC® 4 is a scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines Arm programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4100 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analogue-to-digital conversion, opamps with comparator mode, and standard communication and timing peripherals. The PSoC 4100 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital sub-systems allow flexibility and in-field tuning of the design. Suitable for home appliances and kitchen hoods applications.
- 24MHz Arm Cortex-M0 CPU with single-cycle multiply, 16KB flash, 4KB SRAM
- 1 op-amp with reconfigurable high-drive external and high-BW internal drive and comparator modes
- 12bit 806Ksps SAR ADC w/ differential and single-ended modes, channel sequencer w/ signal averaging
- Pair of low-power comparators, which can also operate in the Deep Sleep and Hibernate modes
- Four 16-bit timer/counter pulse-width modulator (TCPWM) blocks
- 2 independent run-time reconfigurable SCB blocks with reconfigurable I2C, SPI or UART functionality
- 24programmable GPIO
- Cypress CapSense Sigma-Delta (CSD) provides best-in-class SNR (>5:1) and water tolerance
- Direct LCD drive on all pins (common/segment) (operate in Deep Sleep mode w/ 4 bits per pin memory)
- 28-SSOP package
技術仕様
-
ARM Cortex-M0
32ビット
24MHz
28ピン
PSoC 4100
24I/O
4KB
1.71V
-40°C
表面実装
CY8C41xx
0
24MHz
ARM Cortex-M0
SSOP
16KB
PSoC 4
SSOP
I2C, SPI, UART
12ビット
5.5V
85°C
PSoC 4
0
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書