製品概要
The NSIC2030JBT3G is a constant current regulator & LED driver for A/C off-line applications in 2 pin SMB package. The linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on self biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 35% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low side regulator. The 120V anode cathode voltage rating is designed to withstand the high peak voltage incurred in A/C offline applications. The high anode cathode voltage rating withstands surges common in automotive, industrial and commercial signage applications.
- Robust power package of 3W
- Steady state current at Vak = 7.5V is 30mA
- Voltage overhead is 1.8V
- Pulse current at Vak = 7.5V is 32.8mA
- Immediate turn-on
- Voltage surge suppressing protecting LEDs
- UL94 V0 certified
- SBT (self biased transistor) technology
- Negative temperature coefficient
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
1チャネル
-
2ピン
120V
-55°C
-
0
AEC-Q100
DO-214AA
30mA
-
30mA
DO-214AA
-
表面実装
175°C
AEC-Q100
0
定電流
1出力
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Vietnam
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書