2,500 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥85.89 (¥94.479) |
| 10+ | ¥54.45 (¥59.895) |
| 100+ | ¥44.08 (¥48.488) |
| 500+ | ¥41.98 (¥46.178) |
| 1000+ | ¥38.58 (¥42.438) |
| 2500+ | ¥37.79 (¥41.569) |
製品概要
The NSIC2020JBT3G is a constant current regulator & LED driver in 2 pin DO-214AA package. This 120V, 20mA 15%, 3W linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost-effective solution for regulating current in LEDs (similar to constant current diode, CCD). The CCR is based on self biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 45% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low-side regulator. The 120 V anode-cathode voltage rating is designed to withstand the high peak voltage incurred in A/C offline applications. The high anode-cathode voltage rating withstands surges common in industrial and commercial signage applications.
- Wide operating voltage range
- Immediate turn-on
- Voltage surge suppressing - protecting LEDs
- UL94-V0 certified
- Negative temperature coefficient
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
1チャネル
-
2ピン
120V
-55°C
-
0
AEC-Q100
DO-214AA
20mA
-
20mA
DO-214AA
-
表面実装
175°C
AEC-Q100
0
定電流
1出力
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Vietnam
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書