再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥714.58 (¥786.038) |
| 10+ | ¥674.07 (¥741.477) |
| 25+ | ¥657.87 (¥723.657) |
| 50+ | ¥641.66 (¥705.826) |
| 100+ | ¥612.49 (¥673.739) |
| 250+ | ¥600.25 (¥660.275) |
| 500+ | ¥588 (¥646.8) |
製品情報
製品概要
The N01S818HAT22I is a 1MB ultra low power serial SRAM in 8 pin TSSOP package. This serial SRAM includes several integrated memory devices including 1MB serially accessed static random access memory and internally organized as 128Kwords by 8 bits. It is designed and fabricated using ON Semiconductor’s advanced CMOS technology to provide both high speed performance and low power. The device operates with a single chip select (active-low CS) input and use a simple SPI protocol. In SPI mode, a single data-in (SI) and data-out (SO) line is used along with clock (SCK) to access data within the device. In DUAL mode, two multiplexed data-in/data-out (SIO0-SIO1) lines are used and in QUAD mode, four multiplexed data-in/data-out (SIO0-SIO3) lines are used with the clock to access the memory. The serial SRAM is designed to interface directly with a standard SPI common on many standard microcontrollers in default state.
- Standard SPI interface and multiplex DUAL and QUAD interface
- Power supply range from 1.7V to 2.2V, data retention voltage of 1V and standby current of 1µA
- Very low typical standby current of less than 1µA and very low operating current of less than 10mA
- Simple serial interface, single bit SPI access & dual bit and quad-bit SPI like access
- Flexible operating modes (word mode, page mode, burst mode (full array))
- High frequency read and write operation with 20MHz clock frequency
- Built-in write protection (active-low CS high)
- High reliability, unlimited write cycles
- Operating current of 10mA (f = 20MHz, IOUT = 0, SPI/DUAL) & 10mA (f = 20MHz, IOUT = 0, QUAD)
- Operating temperature range from -40°C to 85°C
技術仕様
同期 SRAM
128K x 8ビット
8ピン
2.2V
20MHz
-40°C
-
0
1Mbit
TSSOP
1.7V
1.8V
表面実装
85°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書