さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,666.4 (¥5,133.04) |
| 5+ | ¥4,573.08 (¥5,030.388) |
| 10+ | ¥4,479.75 (¥4,927.725) |
| 20+ | ¥4,386.42 (¥4,825.062) |
| 50+ | ¥4,293.09 (¥4,722.399) |
製品情報
製品概要
ZBVB15 is a Harmony ZB, white light block operating with a universal LED. It is supplied with 24V AC/DC and uses spring terminals. It has a plastic body. It is compatible with Harmony XB4 and XB5. This light block allows fast and easy replacement and configuration of your signalling units. It is easily installed and replaced on compatible illuminated push-button or selector switch units via clip together assembly and connected with simple screw-clamp connections. It enables visual distinction of signalling units via illumination by universal LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
- Compatible with improved colour heads
- Quick and easy assembly and disassembly
- Excellent mechanical connection with operator head
- Spring clamp terminals
- Protected LED light source
- Integral LED bulb base
- 18mA current consumption
技術仕様
Schneider ZB4 AND ZB5 押しボタン用 メタル オペレーター
Harmony XB4/XB5 Series
法律および環境情報
最後に重要な製造工程が行われた国生産国:France
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書