さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,334.91 (¥2,568.401) |
| 5+ | ¥2,291.17 (¥2,520.287) |
| 10+ | ¥2,247.41 (¥2,472.151) |
| 50+ | ¥2,082.11 (¥2,290.321) |
| 100+ | ¥2,048.15 (¥2,252.965) |
| 250+ | ¥2,007.19 (¥2,207.909) |
製品情報
製品概要
The TEN 3-1211N from Tracopower is a 3W single output DC to DC converter in 24 pin DIP package. It is a drop in replacement of the prevalent TEN 3 series DC to DC converter. The up-to date design enables a cost reduction without any compromise to reliability and function. This DC to DC converter has wide 2:1 input voltage range and input filter to meet EN 55022, class A and FCC level A without external components. Increased EMC immunity and extended operating temperature range make this converter as an ideal solution for cost critical but demanding applications. It is a drop in replacement for common 3W converters in DIP24 package with the standard pinning. The converter has continuous, automatic recovery short circuit protection and no minimum load is required. The TEN 3-1211N has EN 61000-4-2, air ±8KV, contact ±6KV (criteria A) ESD protection and non conducting FR4 case with UL 94V-0 rated epoxy potting and gold plated copper alloy pins.
- Input voltage range from 9VDC to 18VDC and input current of 35mA at no load
- Output voltage of 5VDC and maximum output current of 600mA
- Efficiency of 81% and high reliability (MTBF <gt/>1Mio. H)
- Dimension is 20.3mm x 10.2mm x 31.8mm (W x H x D)
- Minimum switching frequency of 90KHz (pulse frequency modulation)
- CAN/CSA-C22.2 number 60950-1-07, IEC 60950-1:2005, ANSI/cUL/UL 60950-1 and IEC/EN 60950-1 approved
- Start-up voltage of 9VDC (or lower) and maximum surge voltage of 25V (1sec maximum)
- Greater than 1000Mohm I/O isolation resistance at 500VDC and 300pF I/O isolation capacitance
- I/O isolation of 1500VDC and maximum voltage set accuracy of ±2%
- Extended operating temperature range from -40°C to +85°C
技術仕様
ITE
2:1
1 出力
600mA
-
1.5kV
固定式
10.2mm
9V
TEN 3N Series
DIP
3W
5V
-
-
12V
20.3mm
31.8mm
18V
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書