さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥209.03 (¥229.933) |
| 10+ | ¥173.23 (¥190.553) |
| 50+ | ¥168.46 (¥185.306) |
| 100+ | ¥157.02 (¥172.722) |
| 250+ | ¥145.84 (¥160.424) |
| 500+ | ¥141.95 (¥156.145) |
| 1000+ | ¥140.82 (¥154.902) |
製品情報
製品概要
The TJA1028T/3V3/20/1J is a LIN transceiver with integrated low drop voltage regulator in 8 pin SOIC package. It facilitates development of compact nodes in local interconnect network (LIN) bus systems. It offers strong electro static discharge (ESD) performance to support robust designs and can withstand high voltages on the LIN bus. Voltage regulator stable with ceramic, tantalum and aluminium electrolyte capacitors. In order to minimize current consumption it supports a sleep mode in which the LIN transceiver and the voltage regulator is powered down while still having wake-up capability via the LIN bus. The pins LIN and VBAT protected against transients in the automotive environment (ISO 7637).
- Supply voltage range from 4.5V to 28V, operating temperature range from -40°C to 125°C
- Automotive grade AEC-Q100 qualified
- LIN 2.0/2.1/2.2 compliant, SAE J2602 compliant, K-line compatible & downward compatible with LIN 1.3
- Transmit data (TXD) dominant time out function
- ±2% voltage regulator accuracy over specified temperature and supply ranges
- Voltage regulator offering 3.3V, 70mA capability
- Voltage regulator output undervoltage detection with reset output
- Voltage regulator is short-circuit proof to ground
- Robust ESD performance, 8KV according to IEC61000-4-2 for pins LIN & VBAT, LIN bus wake-up function
- Very low electro magnetic emission (EME), high electro magnetic immunity (EMI) & thermally protected
技術仕様
電圧 レギュレータ付属 LIN トランシーバ
-
28V
SOIC
表面実装
125°C
AEC-Q100
0
-
4.5V
20Kbaud
8ピン
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書