さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥25,865.41 (¥28,451.951) |
| 5+ | ¥25,476.53 (¥28,024.183) |
| 10+ | ¥25,089.27 (¥27,598.197) |
製品概要
A series is a broad line of ultra-miniature, DC to HV DC converters that set an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume, and an extremely low profile of only 0.250 inches (6.35mm). No external components or minimum load are required. A separate high impedance control pin is standard and is designed for external error amplifier and/or DAC control in closed or open loop systems. Or simply connect the control pin to the + input for proportional input to output operation. These component-sized converters are ideal for applications requiring minimal size and weight. Application includes avalanche photo diodes, photo multiplier tubes, electrophoresis, capacitor charging, sustaining ion pumps, piezo devices, handheld instruments. Approved by IEC/UL/CSA/EN 62368.
- Input voltage is 12VDC, output voltage ranges from 0 to +1000VDC
- Output is directly proportional to the input voltage
- Input to output isolation is 500V
- Short circuit protection
- No minimum load
- 3 year warranty
- Dimension (H x W) is 6.35 x 11.43mm
技術仕様
比例型
調整可能
1mA
0V
700mV
A Series
ポジティブ 出力
1W
スルーホール
1kV
12V
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書