さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥21,477.73 (¥23,625.503) |
製品情報
製品概要
72-2710 from Tenma is a single channel programmable bench top power supply. It is a digitally controlled industrial grade power supply with load for a long time. This compact design power supply has intelligent temperature controlled fan, low noise and low ripple. It also features knob lock function to avoid improper operation. This power supply has load regulation <lt/>=0.01% +2mV (voltage), <lt/>=0.1% +5mA (current) and line regulation of <lt/>=0.01% +3mV (voltage), <lt/>=0.1% +3mA (current). The setting accuracy (25°C ±5°C) is <lt/>=0.5% +20mV (voltage), <lt/>=0.5% +10mA (current).
- Simple linear design provides reliability, low noise and low cost
- Encoder controlled
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
内容
72-2710 programmable bench power supply, User manual, Power cord (1.2m), USB cable, software CD.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
0
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書