2 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥545,403.82 (¥599,944.202) |
製品情報
製品概要
FLUKE 1664 FC EU is a multifunction installation tester with Fluke Connect compatibility and EU plug type. FLUKE 1664 FC installation tester is the only tester with "Insulation PreTest". If the tester detects that an appliance is connected to the system under test, it stops the insulation test, helping eliminate accidental damage. Auto Test performs seven tests with one press of the button, reducing the number of manual connections and decreasing the possibility of making errors. Fluke Connect allows 1664 FC installation tester to send test results to Smartphone and collaborate with others. FlukeCloud storage allows user to retrieve stored results whether in the office or in the field to make decisions in real time and also can import the data into Fluke DMS (Data Management Software) to process and generate certificates.
- Compact, lightweight (less than 1.3kg) with padded neck-strap to free your hands
- Rotary dial knob clearly indicates which function is selected and no complex multi-level menus
- Additional high current loop mode for faster measurements than loop test with non-trip mode for RCDs
- Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
- Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
- Performs fast voltage measurement between L-N, L-PE, and N-PE using the mains cord
- Measures RCD trip current and trip time in parallel (RCD type AC and A)
- Measures PEFC or PSC and loop impedance in parallel and displays them together on the dual display
- Offers ring testing, uses continuity test currents to measure motor windings
- Detects raised earth voltage >50V with earth volt touchpad indicating potential dangerous situations
内容
FLUKE 1664 FC EU multifunction installation tester, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adaptor, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead.
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
技術仕様
1660 FC Series
500V
1000Mohm
500V
20Mohm
0
FLUKE 1664 FC EU の代替製品
2 見つかった製品
関連製品
7 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
製品コンプライアンス証明書