再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥290,208.56 (¥319,229.416) |
製品情報
製品概要
FLUKE 1662 EU is a multifunction installation tester with EU plug type. The Fluke 1662 installation tester gives you Fluke reliability and all the basic testing power you need for day-in, day-out installation testing. It tests to all local regulations and is easy and intuitive to use. Additional helpful features like the On/Off switchable auto-start for RCD and loop test, and self-test save time and give you more confidence in your results.
- Measures RCD switching time and tripping level (ramp test)
- Measures trip time and current for RCD type A & AC in one test
- Measures RCD variable current
- Provides automatic RCD test sequence
- Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
- Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
- Includes a phase sequence indicator
- Calculates prospective earth fault current (PEFC/IK) and prospective short-circuit current (PSC/IK)
- Size (L x W x H)is 10 x 25 x 12.5 cm
- Powered by 6 x AA battery
内容
FLUKE 1662 EU multifunction installation tester, 6 x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, C1600 hard carrying case, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead.
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
技術仕様
1660 Series
500V
1000Mohm
500V
20Mohm
0
FLUKE 1662 EU の代替製品
2 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
製品コンプライアンス証明書