さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥282,303.68 (¥310,534.048) |
製品情報
製品概要
The FLUKE 1662 EU is a multifunction installation tester with EU plug type. It is reliable, simple to operate multifunction installation EU tester which quickly and efficiently tests all local regulations, protecting appliances that may be inadvertently connected to the system under test and making it easy to share test results over Smartphone. It features AC voltage measurement, frequency measurement, wiring polarity checker, detects broken N wires, insulation resistance measurement, continuity testing, measure motor windings with continuity test, loop & line resistance, prospective earth fault current (PEFC/IK), prospective short-circuit current (PSC/IK), RCD switching time, RCD tripping level (ramp test), measures trip time & current for RCD type A & AC in one test, RCD variable current, automatic RCD test sequence and phase sequence indicator.
- Measurement function
- Voltage & frequency
- Wiring polarity checker, detects broken N wires
- Insulation resistance
- Continuity & resistance
- Measure motor windings with continuity test
- Loop & line resistance
- Prospective earth fault current (PEFC/IK)
- Prospective short-circuit current (PSC/IK)
- RCD switching time
内容
6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adaptor, Heavy duty mains cord, STD standard test lead set, C1600 hard carrying case, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead, User's manual on CD-ROM
注意
Calibration services are available (Europe only). Please visit our calibration services page for more details.
技術仕様
1660 Series
500V
1000Mohm
500V
20Mohm
0
FLUKE 1662 UK の代替製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書