さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥233,840.15 (¥257,224.165) |
製品情報
製品概要
The B20 v2 Pluto is a cost-effective, powerful and compact programmable safety controller used in a variety of applications, in large and small systems for process and functional safety. Pluto can control most types of safety device on the market, as well as ABB Jokab Safety DYNlink safety devices, analog sensors, encoders, contactors and valves. Programming is easy with the complimentary Pluto Manager software. The models with safety bus communication simplify the design of safety systems, thanks to our "All-Master" concept. A wide range of gateways allows communication with other networks as well as remote-monitoring of the Pluto system. Pluto is available in different versions, stand-alone variants and models with bus communication. There are also models that are suitable for AS-i. Variants with safe analog and fast counter inputs are also available. Pluto gateways provide two-way communication between the Pluto safety bus, i.e. all the Pluto units connected to it, and other field buses. Several models are available for the most common field buses. Ready-made function blocks in Pluto Manager facilitate communication: a gateway can be located anywhere on the Pluto safety bus. Rotary absolute encoders can be used for safe position determination. Examples of applications are gantry robots, industrial robots, and also eccentric shaft presses, where the encoders can replace existing cam mechanisms.
- The B20 v2 Pluto is a cost-effective, powerful and compact programmable safety controller, available in different models depending on your application
- Great flexibility: 32 Pluto units can exchange data on the same safety bus & the unique "All-Master" system allows simple scaling, splitting & modification
- Easy programming: Ready-made TÜV approved blocks make it easy to reach PL e/SIL3. Ladder logic and text programming allow the design of more advanced functions
- Flexible monitoring: Online monitoring from any Pluto in the system and remote monitoring and control with an Ethernet gateway
技術仕様
8
-
-
Pluto
8
4
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Sweden
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書