再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥70,038.14 (¥77,041.954) |
製品情報
製品概要
The MAXREFDES82# is a smart force sensor system board. Mounted on a quadrant of load cells channelled into a multi channel, 24bit analogue to digital converter (ADC), MAXREFDES82# senses weight and centre of mass for objects placed on the platform. The scale provides full scale responses up to 780g. The user interface provides an active display of centre of mass on the platform as well as total measured weight. In addition to serving as a smart force sensor, the design works very well as a ruggedized touch interface with force sensing. This compact next generation industrial smart force sensor board is designed in a compact form factor for rapid evaluation or installation. This reference design features the MAX11254 24bit, 6-channel, 64Ksps delta sigma ADC with SPI interface and design uses STM32F429 processor which controls ADC, LCD module and performs all computations.
- Rugged, cost effective, flexible 3D human interface input device
- High precision, high resolution measurements
- Fast, low power data acquisition
- Built with plastic plate, system ideally meets needs of industrial human machine interfaces (HMI)
- TFT LCD digitally shows forces on each individual load cell & total force applied on the top plate
- Consumes minimal energy and powered by USB port
- PC side GUI program to facilitate the human interface input demonstration and development
- Consumes less than 50mA during normal operation
- USB interface for quick evaluation and integration
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
STMicroelectronics
センサ
ARM
STM32F4
-
STM32F429ZI, MAX11254, MAX8574, MAX17651, MAX6071
タッチ式 重量計
Cortex-M4
Ref Design Board
0
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
製品コンプライアンス証明書