さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,132.67 (¥3,445.937) |
製品情報
製品概要
The LSM9DS1 is a system-in-package featuring a 3D digital linear acceleration sensor, a 3D digital angular rate sensor, and a 3D digital magnetic sensor. The LSM9DS1 has a linear acceleration full scale of ±2g/±4g/±8/±16 g, a magnetic field full scale of ±4/±8/±12/±16 gauss and an angular rate of ±245/±500/±2000 dps. The LSM9DS1 includes an I2C serial bus interface supporting standard and fast mode (100 kHz and 400 kHz) and an SPI serial standard interface. Magnetic, accelerometer and gyroscope sensing can be enabled or set in power-down mode separately for smart power management. The LSM9DS1 is available in a plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.
- 16-bit data output
- SPI / I2C serial interface
- Analog supply voltage 1.9 V to 3.6 V
- Programmable interrupt generators
- Embedded temperature sensor
- Embedded FIFO
- Position and motion detection functions
- Click/double-click recognition
- Intelligent power saving for handheld devices
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
3軸 ジャイロスコープ, 3軸 加速度センサ, 3軸 磁力計
X, Y, Z
1.9V
LGA
± 2g, ± 4 g, ± 8 g, ± 16 g
-40°C ~ +85°C
-40°C
-
0
加速度センサ, ジャイロスコープ, 磁力計
LGA
3.6V
24ピン
± 245°/s, ± 500°/s, ± 2000°/s
I2C, SPI
85°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malta
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書