再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥15,408.46 (¥16,949.306) |
| 15+ | ¥14,483.28 (¥15,931.608) |
| 40+ | ¥14,329.71 (¥15,762.681) |
製品情報
製品概要
CCT Clear Connection Tool used with the FOCCUS MX Precision Cleaning Pen provides a fast, simple method of fiber optic cleaning. End faces in bulkheads or on cable assembles are both effortlessly cleaned the first time...every time. CCT has an easy to use mechanism that advances fabric over a cleaning tip with just a short push and click of the tool. Using the CCT with the FOCCUS MX Precision Cleaning Pen provides for fast, easy and repeatable Combination Cleaning. CCT Cleaning Kits come with an MX Precision Cleaning Pen. Wet the CCT fabric tip with the MX pen, insert the CCT tip into the connector, and push in the tool 1 click to advance the fabric from wet-to-dry, perfectly cleaning the end-face. Combination Cleaning eliminates all debris and contamination the first time, avoiding expensive rework and truck-rolls from bad connections. The CCT Clear Connection Tool is the easy to use cleaning tool for fast and reliable end face cleaning. End faces in bulkheads or on cable assembles are both effortlessly cleaned the first time...every time.
- Cleans connectors on back plane and on jumpers
- Uses Combination Cleaning process for first time cleaning, every time
- Effective for the widest range of contaminants
- Easy to use for quick and reliable cleaning
- Rugged and durable, great for all work sites
- Cleans UPC and APC connectors
- Up to 800 cleanings per kit -- 33% more than other tools!
技術仕様
ファイバ クリーナー
ペン アプリケーター
-
0
光ファイバ 接続
-
CCT
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書