さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,717.06 (¥4,088.766) |
| 10+ | ¥3,093.22 (¥3,402.542) |
| 90+ | ¥3,031.36 (¥3,334.496) |
| 180+ | ¥2,969.5 (¥3,266.45) |
| 270+ | ¥2,907.63 (¥3,198.393) |
| 540+ | ¥2,845.77 (¥3,130.347) |
製品情報
製品概要
MAX32621 is an ultra-low-power Arm Cortex-M4 with FPU based microcontroller (MCU). It is a new breed of low-power microcontroller built to thrive in the rapidly evolving Internet of Things (IoT). This is smart, with the biggest memories in their class and a massively scalable memory architecture. This runs forever, due to wearable-grade power technology. It also tough enough to withstand the most advanced cyberattacks. DARWIN microcontrollers are designed to run any application imaginable in places where user would not dream of sending other microcontrollers. Generation U microcontrollers are perfect for wearables and IoT applications that cannot afford to compromise power or performance. It features an Arm® Cortex®-M4 with FPU CPU that delivers high-efficiency signal processing, ultra-low power consumption and ease of use. Application includes sport watches, fitness monitors, wearable medical patches, portable medical devices, sensor hub.
- 2MB flash, 256KB SRAM, trust protection unit
- High-efficiency microcontroller for wearable devices
- Internal oscillator operates upto 96MHz, low power 4MHz option for always-on monitoring
- Power management maximizes uptime for battery applications
- Optimal peripheral mix provides platform scalability
- Four UARTs, upto 49 general-purpose I/O Pins
- SPI execute in place (SPIX) engine for memory expansion with minimal footprint
- Full speed USB 2.0 with internal transceiver, sixteen pulse train engines
- Three watchdog timers with independent sources
- 100 pin TQFP package, operating temperature range from -30°C to +85°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
DARWIN Family MAX326xx Series Microcontrollers
32ビット
2MB
TQFP
I2C, SPI, UART, USB
4チャネル
1.71V
-30°C
表面実装
MAX326xx
0
ARM Cortex-M4F
96MHz
100ピン
49I/O
256KB
10ビット
1.89V
85°C
MAX
-
0
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書