さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥62,019 (¥68,220.9) |
製品情報
製品概要
The PRM-6-EUR KIT from Beha-Amprobe is a motor and phase rotation tester kit. It is a simple and reliable tester to check for proper phase sequence in 3-phase cables and receptacles. It has a clear, backlit LCD display and can test motor rotation of disconnected motors, using test leads. An advanced feature of the PRM-6 is non-contact motor rotation detection which senses motor rotation direction without test leads. This is particularly useful for fast-running motors when the motor rotation cannot be visually determined or when the drive shaft is not visible. Durably constructed with a rubber outer casing, the PRM-6-EUR is CAT IV 600V rated and conform to EN 61010 and EN 61557 standards, making them essential tools for motor rotation and phase sequence testing in commercial and industrial environments on electrical systems up to 700 V.
- 3-phase wire sequence indication & synchronous/asynchronous motor rotation direction, error displays
- Non-contact, wireless motor rotation detection on running motors frequency range from 16Hz to 400Hz
- Voltage ≥ 1V to 700V, 2Hz to 400Hz frequency, current is <lt/> 3.5mA (motor rotation test (hand crank))
- LCD display
- Operating temperature range from 0°C to 40°C
- Operating altitude up to 2000 m
- Dimension is 137mm x 65mm x 33mm and weight is 170g
- Conforms to EN 61010-1, EN 61010-031, EN 61557-1, EN 61557-7, EN 61326-1 safety standards
- CAT IV 600V protection, CE marked
内容
Motor and phase rotation tester, 3 test leads, 3 test probes, 3 alligator clips, User manual, Carrying bag, 2 AAA batteries.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
2Hz ~ 400Hz
0°C
137mm
33mm
-
1V ~ 700V
40°C
65mm
170g
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書