さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥69,670.4 (¥76,637.44) |
製品概要
The Fluke 902 FC offers the features to diagnose and repair HVAC systems. Featuring Fluke Connect functionality you can safely trend measurements, create and send reports from the field while safely staying away from live equipment.
- True RMS voltage and current readings
- Takes max and min values to capture variations
- Capture measurements wirelessly via Fluke Connect
- Read measurements on your phone from a safe distance
- Ergonomic design to fit in your hand even when wearing gloves
- Easy-to-read backlit display
- Auto shut-off to maximise battery life
- Safety rating: CAT III 600V/ CAT IV 300V
- Continuity test function
- Powered by 2x AA batteries (included)
内容
902 FC HVAC Clamp Meter includes: TL75 test leads (1 pair), 80BK integrated DMM temperature probe (1), AA alkaline batteries (2), Soft carrying case, User's manual. Statement of calibration
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
技術仕様
AC/DC 電流, AC/DC 電圧, 静電容量, 導通, 抵抗, 温度
600V
60kohm
自動
-
0
600A
600V
True-RMS (真の実効値)
4
-
FLUKE 902 FC の代替製品
4 見つかった製品
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書