さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥729.16 (¥802.076) |
| 10+ | ¥553.72 (¥609.092) |
| 25+ | ¥510.04 (¥561.044) |
| 100+ | ¥462 (¥508.2) |
| 300+ | ¥435.21 (¥478.731) |
| 500+ | ¥425.3 (¥467.83) |
| 2500+ | ¥401.95 (¥442.145) |
製品情報
製品概要
The MAX487CSA+ is a slew-rate-limited Low-power Transceiver for RS-485 and RS-422 communications. Each part contains one driver and one receiver. The MAX487 feature reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250kbps. These transceivers draw between 120 and 500μA of supply current when unloaded or fully loaded with disabled drivers. Additionally, the MAX487 have a low-current shutdown mode in which they consume only 0.1μA. All parts operate from a single 5V supply. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. The MAX487 is designed for half-duplex applications.
- Low-power shutdown
- Receiver/driver enable
- 120μA Quiescent current
- 128 Number of receivers on bus
- 8 Pin count
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
RS422 / RS485 トランシーバ
1
250Kbps
5.25V
8ピン
±15 kV (HBM)
0°C
-
0
1レシーバー
半二重方式
4.75V
NSOIC
128
オープン
70°C
-
0
技術文書 (1)
MAX487CSA+ の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書