さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥611.46 (¥672.606) |
製品概要
The DS18S20Z+ is a 1-Wire parasite-power Digital Thermometer. The DS18S20 digital thermometer provides 9-bit Celsius temperature measurements and has an alarm function with non-volatile user-programmable upper and lower trigger points. The DS18S20 communicates over a 1-Wire® bus that by definition requires only one data line (and ground) for communication with a central microprocessor. In addition, the DS18S20 can derive power directly from the data line (parasite power), eliminating the need for an external power supply. Each DS18S20 has a unique 64-bit serial code, which allows multiple DS18S20s to function on the same 1-Wire bus. Thus, it is simple to use one microprocessor to control many DS18S20s distributed over a large area.
- Unique 1-Wire® interface requires only one port pin for communication
- Parasite power mode requires only 2 pins for operation (DQ and GND)
- Simplifies distributed temperature-sensing applications with multidrop capability
- Flexible user-definable non-volatile (NV) alarm settings with alarm search command identifies device
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デジタル
± 0.5°C
-55°C
125°C
SOIC
8ピン
5.5V
9 bit
-55°C
-
0
デジタル
± 0.5°C
-55°C
+125°C
SOIC
3V
-
単線
125°C
-
0
DS18S20Z+ の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書