2,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,104.64 (¥1,215.104) |
| 10+ | ¥956 (¥1,051.6) |
| 25+ | ¥907.64 (¥998.404) |
| 100+ | ¥844.37 (¥928.807) |
| 250+ | ¥813.9 (¥895.29) |
| 500+ | ¥783.43 (¥861.773) |
| 1000+ | ¥767.77 (¥844.547) |
製品情報
製品概要
DS18S20+ is a high-precision 1-wire digital thermometer. It provides 9-bit Celsius temperature measurements and has an alarm function with non-volatile user-programmable upper and lower trigger points. The DS18S20 communicates over a 1-wire bus that by definition requires only one data line (and ground) for communication with a central microprocessor. In addition, the DS18S20 can derive power directly from the data line (“parasite power”), eliminating the need for an external power supply. Applications that can benefit from this feature include HVAC environmental controls, temperature monitoring systems inside buildings, equipment, or machinery, and process monitoring and control systems. Typical applications include thermostatic controls, industrial systems, consumer products, thermometers, and thermally sensitive systems.
- Unique 1-wire interface requires only one port pin for communication
- Maximize system accuracy in broad range of thermal management applications
- No external components required
- Parasite power mode requires only 2 pins for operation (DQ and GND)
- Simplifies distributed temperature-sensing applications with multidrop capability
- Supply voltage range from 3 to 5.5V at VDD=3.0V to 5.5V, TA=-55°C to +125°C
- Sink current is 4.0mA min at VI/O=0.4V, VDD=3.0V to 5.5V, TA=-55°C to +125°C
- Drift is ±0.2°C typ at VDD=3.0V to 5.5V, TA=-55°C to +125°C
- 3 TO-92 package
- Measures temperatures from -55°C to +125°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
技術仕様
デジタル
± 0.5°C
-55°C
+125°C
TO-92
3ピン
5.5V
9 bit
-55°C
-
0
デジタル
± 0.5°C
-55°C
125°C
TO-92
3V
1チャネル
単線
125°C
-
0
DS18S20+ の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書