165 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,364.98 (¥9,201.478) |
| 11+ | ¥7,698.86 (¥8,468.746) |
| 33+ | ¥7,398.59 (¥8,138.449) |
| 110+ | ¥7,077.18 (¥7,784.898) |
製品情報
製品概要
The DS1245Y-70+ is a 1024K Non-volatile (NV) SRAM, each complete NV SRAM has a self-contained Lithium energy source and control circuitry which constantly monitors VCC for an out-of-tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and write protection is conditionally enabled to prevent data corruption. DIP-package DS1245 devices can be used in place of existing 128k x 8 static RAMs directly conforming to the popular byte wide 32-pin DIP standard. DS1245 devices in the PowerCap module package are directly surface mountable and are normally paired with a DS9034PC PowerCap to form a complete non-volatile SRAM module. There is no limit on the number of write cycles that can be executed and no additional support circuitry is required for microprocessor interfacing.
- 10-year Minimum data retention in absence of external power
- Data is automatically protected during power loss
- Replaces 128K x 8 volatile static RAM, EEPROM or Flash memory
- Unlimited write cycles
- Low-power CMOS
- Read and write access times of 70ns
- Full ±10% VCC operating range
- Directly surface-mountable module
- Replaceable snap-on PowerCap provides lithium backup battery
注意事項
Under no circumstances are negative undershoots, of any amplitude, allowed when device is in battery-backup mode. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
SRAM
128K x 8ビット
70ns
32ピン
5.5V
70°C
0
1Mbit
パラレル
DIP
4.5V
0°C
-
0
技術文書 (1)
DS1245Y-70+ の代替製品
6 見つかった製品
関連製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書