138 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,482.36 (¥2,730.596) |
| 10+ | ¥1,964.18 (¥2,160.598) |
| 46+ | ¥1,765.23 (¥1,941.753) |
| 138+ | ¥1,666.5 (¥1,833.15) |
| 276+ | ¥1,618.18 (¥1,779.998) |
| 506+ | ¥1,583 (¥1,741.3) |
製品情報
製品概要
MAX3250EAI+ is a 3.0V to 5.5V powered, ±50V isolated EIA/TIA-232 and V.28/V.24 communications interface with high data-rate capabilities. The MAX3250 is a dual die part that operates with up to ±50V difference between the RS-232 side and the logic side (ISOCOM to GND). This makes the device ideal for operation in noisy conditions with high common-mode voltages. This feature prevents damage to the device if RS-232 lines are inadvertently short-circuited to a +24V or ±48V power bus. The MAX3250 is powered by a single 3V to 5.5V supply on the logic side. Power is transferred from the logic side to the isolated side by ±100V external capacitors. Typical applications include industrial control, programmable logic controller, point-of-sale equipment, PC-to-router connections, diagnostic ports and telecom equipment.
- Two receivers (Rx) and two drivers (Tx)
- Guaranteed to run at data rates of 250kbps while maintaining RS-232 output levels
- Integration of isolation and RS-232 saves space
- Shutdown allows multiple interfaces (IrDA, RS-232, RS-485) to be connected to the same UART
- Inductorless/transformerless design simplifies EMI compliance
- Low-cost replacement for opto-isolated transceivers
- Meets EIA/TIA-232 specifications down to 3.0V
- Temperature range from -40°C to +85°C
- Available in 28 pin SSOP package
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
RS232 トランシーバ
2
250Kbps
5.5V
28ピン
-
-40°C
-
0
2レシーバー
-
3V
SSOP
-
-
85°C
-
0
MAX3250EAI+ の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書