さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,104.31 (¥4,514.741) |
| 14+ | ¥3,220.77 (¥3,542.847) |
| 28+ | ¥3,078.35 (¥3,386.185) |
| 112+ | ¥2,864.47 (¥3,150.917) |
| 252+ | ¥2,772.97 (¥3,050.267) |
| 504+ | ¥2,709.69 (¥2,980.659) |
製品情報
製品概要
The ICM7217AIPI+ is a 4-digit (LED) presettable Up/Down Counter contain a 4 digit, 7 segment LED display driver and a presettable comparison (predetermining) register. The counter and comparison register can be preset using either thumbwheel switches, jumpers or external digital logic. The ICM7217A (common cathode) are decade counters with a maximum count of 9999. These devices also provide multiplexed BCD outputs, a carry/borrow output allowing ICM7217s to be cascaded, a zero output which indicates when the count is equal to zero and an equal output which indicates when the count is equal to the value contained in the comparison register. The ICM7217 also has a reset input and a display latch with store input.
- Pin for pin second source
- 4-digit up/down counter
- Directly drives LED display
- Presettable counter and compare register
- Interfaces with thumbwheel switches or digital logic
- Can be cascaded
- Multiplexed BCD I/O
- Up/down, store and reset inputs
- Monolithic, low power CMOS design
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
-
5MHz
DIP
28ピン
5.5V
-
85°C
0
プリセット可能 アップ / ダウン
9999
DIP
4.5V
-
-20°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書