2,500 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥838.22 (¥922.042) |
| 10+ | ¥640.04 (¥704.044) |
| 25+ | ¥590.55 (¥649.605) |
| 100+ | ¥536.16 (¥589.776) |
| 250+ | ¥510.24 (¥561.264) |
| 500+ | ¥494.61 (¥544.071) |
| 1000+ | ¥481.75 (¥529.925) |
製品情報
製品概要
The MAX6816EUS+T is a single CMOS Switch Debouncer for membrane keypads and μP switch interfacing. The switch debouncers that provide clean interfacing of mechanical switches to digital systems. They accept one or more bouncing inputs from a mechanical switch and produce a clean digital output after a short, preset qualification delay. Both the switch opening bounce and the switch closing bounce are removed. Robust switch inputs handle ±25V levels and are ±15kV ESD-protected for use in harsh industrial environments. They feature single-supply operation from +2.7 to +5.5V. Under-voltage-lockout circuitry ensures the output is in the correct state upon power-up.
- No external components required
- 6μA Supply current
- Built-in protection circuitry improves system reliability
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
-
2.7V
SOT-143
-40°C
-
0
自動車用 アプリケーション, 産業用 計器, PC ボード 計器, ポータブル計器
5.5V
4ピン
125°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書