さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥712.96 (¥784.256) |
| 10+ | ¥611.85 (¥673.035) |
| 25+ | ¥578.98 (¥636.878) |
| 100+ | ¥536.11 (¥589.721) |
| 300+ | ¥515.47 (¥567.017) |
| 500+ | ¥494.83 (¥544.313) |
| 2500+ | ¥479.43 (¥527.373) |
製品概要
DS7505S+ is a digital thermometer and thermostat. A 9-bit resolution mode is software compatible with the LM75. The DS7505 thermostat has a dedicated open-drain output (O.S.) and programmable fault tolerance, which allows the user to define the number of consecutive error conditions that must occur before O.S. is activated. There are two thermostatic operating modes that control thermostat operation based on user-defined trip points (TOS and THYST) that are stored in EEPROM registers. Applications include networking equipment, cellular base stations, office equipment, medical equipment, and any thermally sensitive system.
- Extends performance range with a low-voltage, 1.7V to 3.7V operating range
- Maximizes system accuracy in a broad range of thermal management applications
- Measures temperature from -55°C to +125°C
- Reduces cost with no external components and stand alone thermostat capability
- Increases reliability and system robustness
- Internally filtered data lines for noise immunity (50ns deglitch)
- Bus timeout feature prevents lockup on a 2-wire interface
- Simplifies distributed temperature-sensing applications with multidrop capability
- Fast 25ms (max) 9-bit conversion time
- 8 SO package, -55°C to +125°C temperature range
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デジタル
± 0.5°C
-55°C
+125°C
SOIC
8ピン
3.7V
12ビット
-55°C
-
0
デジタル
± 0.5°C
-55°C
125°C
NSOIC
1.7V
1チャネル
I2C
125°C
-
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書