さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,053.22 (¥1,158.542) |
| 10+ | ¥809.85 (¥890.835) |
| 96+ | ¥683.75 (¥752.125) |
| 192+ | ¥658.6 (¥724.46) |
| 288+ | ¥646.01 (¥710.611) |
| 576+ | ¥627.53 (¥690.283) |
| 1056+ | ¥614.07 (¥675.477) |
製品情報
製品概要
MAX5481EUD+ is a 10-bit, non-volatile, linear-taper digital potentiometer. This programmable voltage-divider and variable resistor perform the function of a mechanical potentiometer but replace the mechanics with a pin configurable 3-wire serial SPI™-compatible interface or up/down digital interface. It feature an internal, non-volatile, electrically erasable programmable read-only memory (EEPROM) that stores the wiper position for initialization during power-up. The 3-wire SPI-compatible serial interface allows communication at data rates up to 7MHz. Suitable for gain and offset adjustment, LCD contrast adjustment, pressure sensors, low-drift programmable gain amplifiers and mechanical potentiometer replacement applications.
- 1024 tap positions
- Power-on recall of wiper position from non-volatile memory
- Single +2.7V to +5.25V supply operation
- Can also operate on ±2.5V dual supply operation
- 35ppm/°C end-to-end resistance temperature coefficient
- 5ppm/°C ratiometric temperature coefficient
- 10Kohm and 50Kohm end-to-end resistor values
- 1µA max standby current at digital inputs = VDD or GND, TA = +25°C
- Temperature range from -40°C to +85°C
- 14 pin TSSOP package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
10kohm
3線, シリアル
± 25%
5.25V
14ピン
± 35ppm/°C
85°C
-
0
シングル
リニア
2.5V
TSSOP
1024
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書