さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,036.33 (¥2,239.963) |
| 10+ | ¥1,602.42 (¥1,762.662) |
| 30+ | ¥1,475.7 (¥1,623.27) |
| 120+ | ¥1,362.62 (¥1,498.882) |
| 270+ | ¥1,314.22 (¥1,445.642) |
| 510+ | ¥1,283.28 (¥1,411.608) |
| 1020+ | ¥1,255.3 (¥1,380.83) |
製品情報
製品概要
The MAX7301AAX+ is a 28-port 4-wire-interfaced I/O Expander for gaming machines and system monitoring. The I/O expander (or general-purpose I/O (GPIO) peripheral) provides microprocessors with up to 28 ports. Each port is individually user configurable to either a logic input or logic output. Each port can be configured either as a push-pull logic output capable of sinking 10mA and sourcing 4.5mA or a Schmitt logic input with optional internal pull-up. Seven ports feature configurable transition detection logic, which generates an interrupt upon change of port logic level. The MAX7301 is controlled through an SPI-compatible 4-wire serial interface.
- Low power consumption reduces power-supply requirements - 11μA (maximum) shutdown current
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
16bit
2.5V
SSOP
28I/O
125°C
-
0
4 ワイヤー, I2C, シリアル, SPI
5.5V
36ピン
-40°C
-
0
技術文書 (1)
MAX7301AAX+ の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書