さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥288.24 (¥317.064) |
| 10+ | ¥230.59 (¥253.649) |
| 25+ | ¥195.54 (¥215.094) |
| 120+ | ¥160.48 (¥176.528) |
| 360+ | ¥146.46 (¥161.106) |
| 600+ | ¥132.44 (¥145.684) |
| 2520+ | ¥126.11 (¥138.721) |
製品情報
製品概要
The DS9503P+ is an ESD protection diode with resistors in 6pin TSOC package. This ESD protection device is designed for 1wire MicroLAN interfaces. It includes two 5ohm isolation resistors on chip. Although 5ohm resistors are negligible during communication, they represent a high impedance relative to conducting diode during an ESD event. Thus, the diode absorbs energy while resistors further isolate and protect circuit at other side of package. If used with circuits that already have strong ESD protection at their I/O port. ESD protection level is raised to more that 27KV (IEC 801-2 reference model). In case of abnormal conditions, ESD hits beyond its maximum ratings and DS9503 device will eventually fail "short" thus preventing further damage.
- High avalanche voltage, low leakage and low capacitance avoids signal attenuation
- Compatible to all 5V logic families
- Space saving, low inductance TSOC surface mount package
- Operating temperature range from -40°C to 85°C
- Leakage current (IL) of 30nA
- Maximum avalanche voltage (Vav) of 11.05V
- Maximum peak current of 2A
- 5.5V holding voltage
- 11mA of holding current
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
-
-
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書