再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥769.1 (¥846.01) |
| 10+ | ¥717.16 (¥788.876) |
| 25+ | ¥695.73 (¥765.303) |
| 120+ | ¥659.03 (¥724.933) |
| 360+ | ¥633.58 (¥696.938) |
| 600+ | ¥621.9 (¥684.09) |
製品情報
製品概要
The DS2502P-E48+ is a 48-bit Node Address Chip with built-in multidrop controller ensures compatibility with other 1-Wire® products. The DS2502-E48 is a variant of the DS2502 1024-bit add-only memory. It differs from the standard DS2502 in its custom ROM family code 89h and the UniqueWare™ Identifier 5E7h in place of the upper 12 bits of the standard ROM serialization field. Otherwise, the electrical and logical behaviour is identical to that of the DS2502. The first 32 bytes of the DS2502-E48's EPROM memory contain a globally unique 48-bit node address and are write-protected. The data structure follows the conventions of UniqueWare devices using Default Data Structure. This format is also known as UDP (universal data packet) and is commonly used in 1-Wire® APIs. Therefore, if using one of those APIs one can call a high level function to read and verify the inverted CRC16.
- Voltage monitor for power-fail detection
- Built-in multi-drop controller ensures compatibility with other 1-Wire products
- Reduces control, address, data, power and programming signals to a single pin
- Directly connects to a single port pin of a microprocessor and communicates at up to 16.3kbps
- Presence detector acknowledges when the reader first applies voltage
- Embedded Design & Development; Industrial
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
48Bit ノード アドレス チップ
6V
3ピン
85°C
-
0
2.8V
TSOC
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書