さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥750.23 (¥825.253) |
| 10+ | ¥570.21 (¥627.231) |
| 50+ | ¥498.01 (¥547.811) |
| 100+ | ¥475.66 (¥523.226) |
| 250+ | ¥452.04 (¥497.244) |
| 500+ | ¥437.8 (¥481.58) |
| 2500+ | ¥413.73 (¥455.103) |
製品情報
製品概要
The DS1337+ is an I²C serial Real-time Clock with two programmable time-of-day alarms and a programmable square-wave output. Address and data are transferred serially through an I²C bus. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with AM/PM indicator. The device is fully accessible through the serial interface while VCC is between 1.8 and 5.5V. I²C operation is not guaranteed below 1.8V. Timekeeping operation is maintained with VCC as low as 1.3V.
- Completely manages all timekeeping functions - Two time-of-day alarms and oscillator stop flag
- Interfaces with most microcontrollers - I²C serial interface
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
曜日; 日; 月; 年
RTC
5.5V
8ピン
-40°C
-
0
ss:mm:hh
1.8V
DIP
I2C, シリアル
85°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書