さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥933.26 (¥1,026.586) |
| 10+ | ¥714.98 (¥786.478) |
| 25+ | ¥660.54 (¥726.594) |
| 100+ | ¥600.74 (¥660.814) |
| 300+ | ¥567.39 (¥624.129) |
| 500+ | ¥555.06 (¥610.566) |
| 1000+ | ¥540.92 (¥595.012) |
製品情報
製品概要
The DS1338Z-33+ is a serial Real-time Clock (RTC) IC features low-power, full binary-coded decimal (BCD) clock/calendar plus 56 bytes of NV SRAM. Address and data are transferred serially through an I²C interface. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The end of the month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24 or 12-hour format with AM/PM indicator. The DS1338Z-33+ has a built-in power-sense circuit that detects power failures and automatically switches to the backup supply, maintaining time and date operation.
- Completely Manages All Timekeeping Functions
- RTC counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the Week, Year and Leap-Year
- 56-byte, Battery-backed, General Purpose RAM with Unlimited Writes
- Programmable Square-wave Output Signal
- Interfaces with Most Microcontrollers, I²C Serial Interface
- Low-power Operation Extends Battery Backup Run Time
- Automatic Power-fail Detect and Switch Circuitry
- -40°C to +85°C Industrial Temperature Range Supports Operation in a Wide Range of Applications
- Underwriters Laboratories (UL®) Recognized
注意事項
Stresses beyond those listed under Absolute Maximum Ratings may cause permanent damage to the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
曜日; 日; 月; 年
RTC
5.5V
8ピン
-40°C
-
0
ss:mm:hh
3V
SOIC
I2C, シリアル
85°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書