さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥598.28 (¥658.108) |
| 10+ | ¥557.93 (¥613.723) |
| 25+ | ¥541.51 (¥595.661) |
| 100+ | ¥516.41 (¥568.051) |
| 250+ | ¥499.93 (¥549.923) |
| 500+ | ¥487.59 (¥536.349) |
| 1000+ | ¥477.84 (¥525.624) |
製品情報
製品概要
The DS24B33+ is a 4096-bit, 1-Wire® EEPROM organized as 16 memory pages of 256-bit each. Data is written to a 32-byte scratchpad, verified and then copied to the EEPROM memory. The DS24B33 communicates over a single-conductor 1-Wire bus. The communication follows the standard 1-wire protocol. Each device has its own unalterable and unique 64-bit registration number that is factory programmed into the chip. The registration number is used to address the device in a multidrop 1-wire net environment. The DS24B33 is software compatible to the DS2433.
- 4096-bit of non-volatile EEPROM partitioned into sixteen 256-bit pages
- Read and write access is highly backward-compatible to DS2433
- 256-bit Scratchpad with strict read/write protocols ensures integrity of data transfer
- Unique, factory-programmed and 64-bit registration number ensures error-free device selection
- Switchpoint hysteresis to optimize performance in presence of noise
- Communicates to host at 15.4kbps or 125kbps using 1-wire protocol
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
4Kbit
単線
TO-226AA
2.8V
スルーホール
85°C
0
16 x 256ビット
-
3ピン
5.25V
-40°C
4Kbit 1 Wire Serial EEPROM
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書