さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥1,242.8 (¥1,367.08) |
| 50+ | ¥1,032.16 (¥1,135.376) |
| 250+ | ¥1,013.54 (¥1,114.894) |
| 500+ | ¥994.91 (¥1,094.401) |
| 1000+ | ¥976.28 (¥1,073.908) |
| 2500+ | ¥957.65 (¥1,053.415) |
製品情報
製品概要
The MAX5491LA01000+T is a precision-matched resistor-divider in 3 pin SOT-23 package. It consists of two accurately matched resistors with access to the ends and centre of the divider. It offers excellent resistance matching of 0.035%, an extremely low resistance-ratio temperature drift of 2ppm/°C and an end to end resistance of 30Kohm. The resistance ratios from 1:1 to 30:1 are available. To enhance device and system robustness, IC features ±2KV human body model electrostatic discharge (ESD) protection to ensure against real-world ESD events. It is ideal for precision gain-setting applications where tight resistance matching and low temperature drift are necessary. It is used in instrumentation, precision gain setting, base stations and automatic test equipment.
- Up to 50V operating voltage across sum of R1 and R2
- Operating temperature range from -40°C to +85°C
- Low 2ppm/°C resistor ratio drift at 1:1 ≤ ratio ≤ 3.2:1
- Maximum power rating is 87.5mW
- Voltage coefficient of resistance is 0.1ppm/V
- Resistance ratio long-term stability is ±0.03% at 2000hr at +70°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
15kohm
15kohm
分圧器
3ピン
± 0.035%
-
MAX5491 Series
2素子
SOT-23
87.5mW
± 35ppm/°C
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書