さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,368.43 (¥4,805.273) |
| 10+ | ¥3,520.02 (¥3,872.022) |
| 50+ | ¥3,180.08 (¥3,498.088) |
| 100+ | ¥3,074.86 (¥3,382.346) |
| 250+ | ¥2,963.73 (¥3,260.103) |
| 500+ | ¥2,896.78 (¥3,186.458) |
製品情報
製品概要
The MAX3140EEI+ is a SPI/MICROWIRE-compatible UART with integrated true fail-safe RS485/RS422 transceiver in 28 pin QSOP package. It includes a single RS485/RS422 driver and receiver featuring true fail-safe circuitry which gives logic-high receiver output when the receiver inputs are open or shorted. This feature provides immunity to faults without requiring complex termination. It provides software-selectable control of half duplex or full duplex operation, data rate, slew rate, transmitter and receiver phase. The RS485 driver slew rate is programmable to minimize EMI and results in maximum data rates of 115Kbps, 500Kbps and 10Mbps. A 1/8-unit-load receiver input impedance allows up to 256 transceivers on the bus. It is used in HVAC and building control, point of sale devices, transceivers for EMI-sensitive applications, embedded systems & intelligent instrumentation.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- SPI/MICROWIRE compatible interface saves µC I/O pins
- Receiver/transmitter phase for twisted-pair polarity reversal
- Full featured UART, programmable up to 230k baud with a 3.6864MHz crystal
- 8-word receive FIFO minimizes processor overhead, 9bit address recognition interrupt
- Low supply current of 20µA hardware shutdown mode
- Hardware/software compatible with MAX3100 and MAX3089
- Typical driver rise or fall time of 530ns
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
シリアル UART
10Mbps
5.25V
28ピン
85°C
-
0
1チャネル
4.75V
QSOP
-40°C
-
0
技術文書 (1)
MAX3140EEI+ の代替製品
1 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書