さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,425.4 (¥3,767.94) |
| 10+ | ¥3,356.9 (¥3,692.59) |
| 25+ | ¥3,288.39 (¥3,617.229) |
| 100+ | ¥3,219.88 (¥3,541.868) |
| 360+ | ¥3,151.37 (¥3,466.507) |
| 720+ | ¥3,082.86 (¥3,391.146) |
製品情報
製品概要
The MAX9392EHJ+ is a anything to LVDS dual 2 x 2 crosspoint switch in 32 pin TQFP package. It performs high speed, low power and low noise signal distribution. The MAX9392 multiplex one of two differential input pairs to either or both low voltage differential signalling (LVDS) outputs for each channel. Independent enable inputs turn on or turn off each differential output pair. Four LVCMOS/LVTTL logic inputs (two per channel) control internal connections between inputs and outputs. This flexibility allows for following configurations including 2 x 2, crosspoint switch, 2:1 mux, 1:2 splitter or dual repeater. This makes MAX9392 ideal for protection switching in fault tolerant systems, loopback switching for diagnostics, fan-out buffering for clock/data distribution and signal regeneration. It is used in high speed telecom/datacom equipment, central office backplane clock distribution, DSLAM, protection switching and fault tolerant systems.
- Supply voltage range from 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- 1.5GHz operation with 250mV differential output swing
- Added random jitter of 2psRMS and added deterministic jitter of 60psP-P
- Switching frequency of 2.2GHz
- Signal inputs accept any differential signalling standard
- LVDS outputs for clock or high speed data
- High level input fail safe detection for LVDS, HSTL and other GND referenced differential inputs
- LVCMOS/LVTTL logic inputs control signal routing
- Input current from -50μA to 10μA and supply current of 68mA
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デジタル
-
3.6V
32ピン
85°C
0
CML, HSTL / LVDS
3V
TQFP
-40°C
-
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書